Reference Only
53894-2
Power to the Board HOUSING ASSY BLACK 18-12 AWG
Datasheet
53894-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 31 A | |
| Voltage Rating | 600 VAC | |
| Number of Positions | 1 Power | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | POWER LOCK | |
| Packaging | Bulk | |
| Housing Color | Black | |
| Housing Material | Polycarbonate (PC) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
6,000 expected 12-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.77 | $17.70 | |
| $1.61 | $322.00 | |
| $1.59 | $636.00 | |
| $1.56 | $936.00 | |
| $1.53 | $1,530.00 | |
| $1.51 | $3,020.00 | |
| $1.48 | $7,400.00 | |
| $1.46 | $36,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes