Reference Only

53894-1

Power to the Board HOUSING ASSY WHITE 18-12 AWG

Manufacturer:

Mfr Part:
53894-1

TTI Part:
53894-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating31 A
Voltage Rating600 VAC
Number of Positions1 Power
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
SeriesPOWER LOCK
PackagingBulk
Housing ColorWhite
Housing MaterialPolycarbonate (PC)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

425In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.59$5.18
$2.28$22.80
$2.23$55.75
$2.17$108.50
$2.02$202.00
$1.83$732.00
$1.70$1,020.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.