Reference Only
53892-4
Power to the Board CONTACT CRIMP 18-12 Series 1
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 31 A | |
| Voltage Rating | 600 VAC | |
| Termination Style | Crimp | |
| Maximum Operating Temperature | + 75 C | |
| Series | POWER LOCK | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Min | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
10,000 expected 12-Aug-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.61 | $5.49 | |
| $0.535 | $267.50 | |
| $0.506 | $506.00 | |
| $0.496 | $744.00 | |
| $0.487 | $1,412.30 | |
| $0.483 | $2,415.00 | |
| $0.478 | $4,780.00 | |
| $0.425 | $42,500.00 |
Need more?
Sign in to add projects and notes