Reference Only
53892-2
Power to the Board CONTACT PWR LK Reel of 5000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 31 A | |
| Voltage Rating | 600 VAC | |
| Termination Style | Crimp | |
| Maximum Operating Temperature | + 75 C | |
| Series | POWER LOCK | |
| Packaging | Reel | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Min | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 85369095 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.351 | $1,053.00 | |
| $0.347 | $2,082.00 | |
| $0.342 | $3,078.00 | |
| $0.338 | $5,070.00 | |
| $0.334 | $9,018.00 | |
| $0.329 | $16,779.00 | |
| $0.325 | $46,800.00 |
Need more?
Sign in to add projects and notes