Reference Only
53886-1
Power to the Board ADAPTER P/MNT FEMALE 10-6 AWG
Datasheet
53886-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Mounting Style | Panel Mount | |
| Series | POWER LOCK | |
| Packaging | Bulk | |
| Housing Color | Blue | |
| Housing Material | Polycarbonate (PC) | |
| Product | Accessories | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.46 | $10,920.00 | |
| $5.12 | $30,720.00 | |
| $5.02 | $50,200.00 | |
| $4.97 | $129,220.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.