Reference Only
53884-1
Power to the Board HOUSING ASSY BLUE 10-6 AWG
Datasheet
53884-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 31 A | |
| Voltage Rating | 600 VAC | |
| Number of Positions | 1 Power | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | POWER LOCK | |
| Packaging | Bulk | |
| Housing Color | Blue | |
| Housing Material | Polycarbonate (PC) | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 6 AWG | |
| Wire Gauge Min | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,782In Stock
2,000 expected 13-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.38 | $8.76 | |
| $4.10 | $205.00 | |
| $4.05 | $405.00 | |
| $4.00 | $1,000.00 | |
| $3.95 | $1,619.50 | |
| $3.90 | $3,900.00 | |
| $3.86 | $9,650.00 | |
| $3.81 | $38,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes