Reference Only
53880-4
Power to the Board CONTACT CRIMP 10-6 Series 2
Datasheet
53880-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 53 A | |
| Voltage Rating | 600 VAC | |
| Termination Style | Crimp | |
| Series | POWER LOCK | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 6 AWG | |
| Wire Gauge Min | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.64 | $41.00 | |
| $1.60 | $80.00 | |
| $1.51 | $151.00 | |
| $1.23 | $3,075.00 | |
| $1.21 | $6,050.00 | |
| $1.19 | $11,900.00 | |
| $1.17 | $29,250.00 | |
| $1.15 | $57,500.00 |
Need more?
Sign in to add projects and notes