Reference Only
53880-2
Power to the Board CONTACT PWR LK
Datasheet
53880-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 53 A | |
| Voltage Rating | 600 VAC | |
| Termination Style | Crimp | |
| Series | POWER LOCK | |
| Packaging | Reel | |
| Contact Arrangement | Power | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 6 AWG | |
| Wire Gauge Min | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $5,280.00 | |
| $1.20 | $9,600.00 | |
| $1.16 | $13,920.00 | |
| $1.14 | $31,920.00 |
Need more?
Sign in to add projects and notes