Reference Only

53831-1

Terminals SOLISTRND SP SPD 22-16 MIL 8

Manufacturer:

Mfr Part:
53831-1

TTI Part:
53831-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 8
Wire Gauge Max16 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialPhosphor Bronze
SeriesSOLISTRAND
TradenameSOLISTRAND
PackagingEach
Insulation MaterialNot Insulated
Length16.18 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width6.2 mm
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.227$1,135.00
$0.221$2,210.00
$0.214$5,350.00
Need more?

Associated Parts

49935 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools CRIMP HND TOOL W/DIE 22-10 AWG
58545-1 TE Connectivity

TE Connectivity

Punches & Dies DIE ASSY 10-22 AWG SOLISTRAND
58546-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools TOOL W/DIE UNINS TRM

My Notes

Sign into see notes.