Reference Only

5380598-2

IC & Component Sockets RCR AU-SPR SN-CUP

Manufacturer:

Mfr Part:
5380598-2

TTI Part:
5380598-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductSocket Pins
Number of Positions1 Position
TypeMini Spring Socket
Termination StyleSolder
Contact PlatingTin
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Contact MaterialBeryllium Copper
Mounting StylePCB
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.501$25,050.00
Need more?

My Notes

Sign into see notes.