Reference Only

53631-1

Terminals AMPOWER DISC 4/0

Manufacturer:

Mfr Part:
53631-1

TTI Part:
53631-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSpecialized Terminals
Termination StyleCrimp
GenderFemale
InsulationInsulated
Wire Gauge Max4/0 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingSilver
PackagingEach
Length95.25 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge4/0 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 10)
Quantity Unit PriceExt. Price
$478.68$19,147.20
$398.90$1,994,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.