Reference Only
536053-5
DIN 41612 Connectors Type B Pin Header 32 Position
Datasheet
536053-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Plugs | |
| Number of Positions | 32 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Type | Type B | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | 536053 | |
| Packaging | Tube | |
| Housing Material | Polyester | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 800 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.86 | $3,088.00 | |
| $3.65 | $5,840.00 | |
| $3.56 | $19,936.00 | |
| $3.48 | $36,192.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
DIN 41612 Connectors RECPT 32P VERT TYPE B

TE Connectivity
DIN 41612 Connectors B/2 REC VRT AB X16C L2

TE Connectivity
DIN 41612 Connectors B/2 REC VRT AB X16C L2 BDLK
Sign in to add projects and notes