Reference Only
536052-5
DIN 41612 Connectors PLUG 64P R/A Type B
Datasheet
536052-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Plugs | |
| Number of Positions | 64 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Type | Type B | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Current Rating | 1.5 A | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | 536052 | |
| Packaging | Each | |
| Housing Color | Gray | |
| Housing Material | Polyester | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | A, B | |
| Subcategory | Backplane Connectors | |
| Tail Length | 2.64 mm | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 800 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.63 | $3,704.00 | |
| $4.58 | $7,328.00 | |
| $4.47 | $25,032.00 | |
| $4.30 | $44,720.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
TE Connectivity
DIN 41612 Connectors 064 EURO TYPE B RECE
TE Connectivity
DIN 41612 Connectors RECPT 64P VERT TYPE B
TE Connectivity
DIN 41612 Connectors RECPT 64P VERT TYPE B
My Notes
Sign into see notes.