Reference Only
53555-1
Terminals SPADE 22-16AWG 2
Datasheet
53555-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 12.8 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Mounting Style | Screw | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Product | Screw Terminals | |
| Series | SOLISTRAND | |
| Stud / Tab Size | # 2 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | SOLISTRAND | |
| Type | Spade | |
| Width | 4.62 mm | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.461 | $23.05 | |
| $0.367 | $91.75 | |
| $0.293 | $879.00 | |
| $0.281 | $1,405.00 | |
| $0.273 | $2,730.00 | |
| $0.257 | $6,425.00 | |
| $0.254 | $12,700.00 | |
| $0.252 | $25,200.00 |
Need more?
Associated Parts

TE Connectivity
Crimpers / Crimping Tools CRIMP HND TOOL W/DIE 22-10 AWG

TE Connectivity
Punches & Dies DIE ASSY 10-22 AWG SOLISTRAND

TE Connectivity
Crimpers / Crimping Tools TOOL W/DIE UNINS TRM
Sign in to add projects and notes