Reference Only

535542-5

Board to Board & Mezzanine Connectors 10 MODIV VRT DR CE 1

Manufacturer:

Mfr Part:
535542-5

TTI Part:
535542-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions10 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StyleSolder Pin
Mounting AngleStraight
Current Rating2 A
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialPolyester (PCT)
SeriesAMPMODU MOD IV
PackagingTube
ApplicationWire-to-Board
Mounting StyleThrough Hole
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameAMPMODU

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,700 / Multiples: 45)
Quantity Unit PriceExt. Price
$2.39$6,453.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.