Reference Only

53549-1

Terminals SPLICE BUTT PVF2 PID

Manufacturer:

Mfr Part:
M7928/6-4

TTI Part:
53549-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ColorWhite with Blue Stripe
Contact MaterialCopper
Contact PlatingTin
GenderFemale
Insulation MaterialPVF2
InsulationInsulated
Length32.13 mm
MaterialCopper
Maximum Operating Temperature+ 150 C
Mounting AngleStraight
Mounting StyleCable Mount / Free Hanging
PackagingBulk
Product TypeTerminals
ProductScrew Terminals
SeriesPIDG
SubcategoryTerminals
Termination StyleCrimp
TradenamePIDG
TypeRing
Wire Gauge Max14 AWG
Wire Gauge Min16 AWG
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

190In Stock

2,000 expected 19-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$5.65$28.25
$4.71$47.10
$4.66$116.50
$3.50$350.00
$2.61$1,305.00
$2.20$2,200.00
$1.99$9,950.00
$1.87$46,750.00
Need more?

Associated Parts

58433-3 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools TOOL W/DIE INS TERM
58423-1 TE Connectivity

TE Connectivity

Punches & Dies DIE SET INSUL. 22-10
169404 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies CERTI-LOK DIE
59824-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools TETRA CRIMP TOOL
59250 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools T-HD HT PIDG 22-14 AWG
2063030-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies SDE DIESET, RBY, UL
47387 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools 16-14AWG PIDG PLIER DAHT
59170 TE Connectivity
Associated Tool

TE Connectivity

Other Tools T-HD HT SH PIDG 22-
Sign in to add projects and notes