Reference Only

53547-1

Terminals SPLICE BUTT PVF2 PIDG 24-20

Manufacturer:

Mfr Part:
53547-1

TTI Part:
53547-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeButt
Wire Gauge Min24 AWG
Wire Gauge Max20 AWG
SeriesPIDG
TradenamePIDG
PackagingEach
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$1.26$7,560.00
$1.24$14,880.00
$1.23$36,900.00
$1.22$124,440.00
Need more?

Associated Parts

59275 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools T-HD HT PIDG 26-20 AWG
47907-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DBL ACT HT PIDG 24-2
59300 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools T-HD HT PIDG 24-16
Sign in to add projects and notes