Reference Only

53546-1

Terminals BUTT SPLICE 26-24

Manufacturer:

Mfr Part:
53546-1

TTI Part:
53546-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeButt
GenderFemale
InsulationInsulated
Wire Gauge Min26 AWG
Wire Gauge Max22 AWG
ColorYellow
Contact MaterialCopper
SeriesPIDG
TradenamePIDG
PackagingEach
Insulation MaterialPVF2
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.75$10,500.00
$1.73$20,760.00
$1.70$51,000.00
$1.67$170,340.00
Need more?

Associated Parts

59275 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools T-HD HT PIDG 26-20 AWG
46121 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DAHT PIDG 26-22 AWG
Sign in to add projects and notes