Reference Only
5352869-1
Hard Metric Connectors 2MMHM ASY TYPE B 133 POS
Datasheet
5352869-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Rows | 5 Row | |
| Number of Positions | 133 Position | |
| Mounting Angle | Vertical | |
| Contact Plating | Tin | |
| Series | Z-Pack HM | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Housing Material | Polyester (PCT) | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 585 / Multiples: 585)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.06 | $4,130.10 | |
| $6.83 | $7,991.10 | |
| $6.76 | $23,727.60 | |
| $6.68 | $35,170.20 | |
| $6.60 | $69,498.00 | |
| $6.53 | $164,262.15 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes