
5352452-1
Hard Metric Connectors 2MM H.M. 5 + 2 ROW TYPE C PI
Datasheet
5352452-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Series | Z-Pack HM | |
| Packaging | Tube | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 945 / Multiples: 945)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.02 | $4,743.90 | |
| $4.40 | $8,316.00 | |
| $4.09 | $15,460.20 | |
| $3.79 | $21,489.30 | |
| $3.67 | $38,149.65 | |
| $3.63 | $92,619.45 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.