Reference Only
5352131-1
Hard Metric Connectors 2MM 110P CARD EXT
Datasheet
5352131-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Rows | 5 Row | |
| Number of Positions | 110 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Contact Plating | Nickel | |
| Pitch | 2 mm | |
| Series | Z-Pack HM | |
| Type | B22 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Gray | |
| Housing Material | Polyester (PCT) | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.99 | $16.99 | |
| $14.16 | $849.60 | |
| $14.02 | $3,533.04 | |
| $13.88 | $7,495.20 | |
| $12.78 | $13,802.40 | |
| $11.90 | $38,556.00 | |
| $11.78 | $63,612.00 | |
| $11.66 | $119,631.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes