Reference Only

5352115-1

Hard Metric Connectors REC C/055P R/A B-PLANE HM

Manufacturer:

Mfr Part:
5352115-1

TTI Part:
5352115-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductReceptacles
Number of Rows5 Row
Number of Positions55 Position
Mounting StyleThrough Hole
Termination StyleThrough Hole
Mounting AngleRight Angle
Contact PlatingGold
Pitch2 mm
SeriesZ-Pack HM
PackagingTube
Contact MaterialPhosphor Bronze
Housing ColorGray
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameZ-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,586In Stock

10,010 expected on  from 10-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 22 / Multiples: 22)
Quantity Unit PriceExt. Price
$6.82$150.04
Need more?

Associated Parts

5106081-1 TE Connectivity

TE Connectivity

Hard Metric Connectors HDR C/077P VRT B-PLANE HM
Sign in to add projects and notes