Reference Only
5352112-2
Hard Metric Connectors SHLD.LOWER C
Datasheet
5352112-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Accessories | |
| Contact Plating | Gold | |
| Series | Z-Pack HM | |
| Type | Shield | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
154In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.26 | $6.52 | |
| $2.29 | $22.90 | |
| $1.81 | $45.25 | |
| $1.63 | $195.60 | |
| $1.61 | $966.00 | |
| $1.59 | $2,544.00 | |
| $1.48 | $4,736.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.