Reference Only
5352029-2
Hard Metric Connectors Z-PACK SHLD LOWER B
Datasheet
5352029-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Ground Plates | |
| Mounting Style | PCB | |
| Series | Z-Pack HM | |
| Packaging | Tray | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
390In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.19 | $215.70 | |
| $6.05 | $1,815.00 | |
| $5.45 | $3,270.00 | |
| $5.35 | $6,420.00 | |
| $4.83 | $17,388.00 | |
| $4.56 | $27,360.00 | |
| $4.51 | $48,708.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.