Reference Only

535090-5

DIN 41612 Connectors Type C Receptacle 96 Position

Manufacturer:

Mfr Part:
535090-5

TTI Part:
535090-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions96 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C
Termination StyleSolder Pin
Mounting AngleStraight
Contact PlatingGold
Contact MaterialPhosphor Bronze
Series535090
PackagingEach
Housing ColorGray
Housing MaterialPolyester
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Tail Length3.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$4.16$2,496.00
$4.00$4,800.00
$3.94$21,276.00
$3.90$39,780.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.