Reference Only

535074-2

Standard Card Edge Connectors EURO SHROUD 96 POS

Manufacturer:

Mfr Part:
535074-2

TTI Part:
535074-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Card Edge Connectors
ProductAccessories
Number of Positions96 Position
Housing MaterialPolyester
PackagingEach
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

980In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.64$6.56
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.