Reference Only
535074-1
DIN 41612 Connectors EUROCARD SHROUD 96P
Datasheet
535074-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Number of Positions | 96 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Shroud for Type C | |
| Mounting Angle | Straight | |
| Series | 535074 | |
| Packaging | Bulk | |
| Accessory Type | Shroud | |
| Housing Color | Gray | |
| Housing Material | Polyester | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,344 / Multiples: 1,344)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.70 | $2,284.80 | |
| $1.68 | $9,031.68 | |
| $1.67 | $17,955.84 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,075 available now at ttieurope.com
My Notes
Sign into see notes.