Reference Only

535032-5

DIN 41612 Connectors EUROCARD RECPT 96P

Manufacturer:

Mfr Part:
535032-5

TTI Part:
535032-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions96 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C
Termination StylePress Fit
Mounting AngleStraight
Current Rating1.5 A
Contact PlatingGold
Contact MaterialPhosphor Bronze
Series535032
PackagingTube
Housing ColorGray
Housing MaterialPolyester
Product TypeDIN 41612 Connectors
Rows LoadedA, B, C
SubcategoryBackplane Connectors
Tail Length4.83 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

120In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$4.58$137.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes