Reference Only

534998-8

Board to Board & Mezzanine Connectors 16P MODIV RECEPTACLE

Manufacturer:

Mfr Part:
534998-8

TTI Part:
534998-8

EDA / CAD Models

Alternate Part Number

5-534998-8

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions16 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StyleSolder Pin
Mounting AngleStraight
Current Rating2 A
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialPolyester (PCT)
SeriesAMPMODU MOD IV
PackagingTube
ApplicationBoard-to-Board
ComplianceUL; CSA
Mounting StyleThrough Hole
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameAMPMODU

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,680 / Multiples: 28)
Quantity Unit PriceExt. Price
$2.50$4,200.00
$2.26$11,390.40
$2.15$21,672.00
$2.04$51,408.00
$1.89$95,256.00
$1.77$178,416.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.