Reference Only
534978-8
Board to Board & Mezzanine Connectors 50 2 PC HDR DR W/HLDWN
Datasheet
534978-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 50 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Current Rating | 3 A | |
| Voltage Rating | 250 VAC | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Thermoplastic (TP) | |
| Series | AMPMODU MOD II | |
| Packaging | Tube | |
| Application | Board-to-Board | |
| Mounting Style | Through Hole | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 480 / Multiples: 480)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.27 | $8,769.60 | |
| $17.59 | $16,886.40 | |
| $17.16 | $24,710.40 | |
| $16.99 | $48,931.20 | |
| $16.81 | $88,756.80 | |
| $16.63 | $167,630.40 | |
| $16.04 | $408,057.60 |
Need more?
Sign in to add projects and notes