Reference Only

534688-5

Board to Board & Mezzanine Connectors RA MINI BOX 160P

Manufacturer:

Mfr Part:
534688-5

TTI Part:
534688-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductPlugs
Number of Positions160 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleRight Angle
Contact PlatingGold
Contact MaterialBrass
Housing MaterialLiquid Crystal Polymer (LCP)
PackagingEach
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

102In Stock

1,000 expected 03-Sep-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$445.68$445.68
$371.40$44,568.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes