Reference Only
53440-2
Terminals 18-20 AWG RED
Datasheet
53440-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Tap | |
| Material | Brass | |
| Gender | Female | |
| Packaging | Bulk | |
| Color | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Material | Nylon | |
| Insulation | Insulated | |
| Mounting Style | Cable Mount / Free Hanging | |
| Product Type | Terminals | |
| Series | ELECTRO-TAP | |
| Subcategory | Terminals | |
| Termination Style | IDC | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,004In Stock
2,000 expected 08-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.717 | $5.01 | |
| $0.629 | $314.50 | |
| $0.601 | $601.00 | |
| $0.587 | $1,174.00 | |
| $0.58 | $5,800.00 | |
| $0.573 | $11,460.00 | |
| $0.567 | $22,680.00 | |
| $0.56 | $44,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.