Reference Only
53434-1
Terminals AMPOWER QUICK DISC 400MCM
Datasheet
53434-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Specialized Terminals | |
| Type | 2-Pin | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 6 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Series | AMPOWER | |
| Packaging | Each | |
| Insulation Material | Not Insulated | |
| Length | 134.93 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 6 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $200.55 | $1,002.75 | |
| $182.87 | $1,828.70 | |
| $181.06 | $3,621.20 | |
| $173.81 | $6,952.40 |
Need more?
Sign in to add projects and notes