Reference Only
53425-1
Terminals RNG RAD RES 12-10 10
Datasheet
M7928/4-112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Termination Style | Crimp | |
| Color | Yellow | |
| Material | Copper | |
| Mounting Style | Screw | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | PVF2 | |
| Insulation | Insulated | |
| Length | 27.5 mm | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Series | PIDG | |
| Stud / Tab Size | # 10 | |
| Subcategory | Terminals | |
| Tradename | PIDG | |
| Type | Ring | |
| Width | 9.53 mm | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
950In Stock
7,300 expected 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.12 | $28.00 | |
| $0.99 | $99.00 | |
| $0.90 | $225.00 | |
| $0.88 | $440.00 | |
| $0.85 | $850.00 | |
| $0.84 | $2,100.00 | |
| $0.79 | $7,900.00 | |
| $0.77 | $19,250.00 |
Need more?
Associated Parts

Other Tools HAND TOOL W/O DIE

TE Connectivity
Crimpers / Crimping Tools TOOL W/DIE INS TERM

TE Connectivity
Punches & Dies DIE SET INSUL. 22-10

Punches & Dies CERTI-LOK DIE

TE Connectivity
Crimpers / Crimping Tools TETRA CRIMP TOOL

Punches & Dies SDE DIESET, RBY, UL

TE Connectivity
Crimpers / Crimping Tools HHHT CRIMP TOOL 12-10 AWG
Sign in to add projects and notes