Reference Only
534164-2
Automotive Connectors KEY RIVET, BOX CONN
Datasheet
534164-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Rivet | |
| Packaging | Bulk | |
| Housing Material | Brass | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Keying Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7415290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
240In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.83 | $68.30 | |
| $6.75 | $135.00 | |
| $6.29 | $314.50 | |
| $6.07 | $1,214.00 | |
| $5.95 | $3,570.00 | |
| $5.49 | $5,490.00 | |
| $5.43 | $27,150.00 | |
| $5.36 | $53,600.00 |
Need more?
My Notes
Sign into see notes.