Reference Only
5341=28VDC
Relay Sockets & Hardware 28VDC GFI SOCKET STD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Mounting Style | Plug In | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $263.36 | $2,633.60 | |
| $252.72 | $7,581.60 | |
| $248.73 | $12,436.50 | |
| $242.09 | $24,209.00 | |
| $235.32 | $58,830.00 | |
| $227.35 | $113,675.00 | |
| $219.37 | $219,370.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes