Reference Only

533495-2

High Speed / Modular Connectors BOX II 3 ROW RECP ASSM 150 POS

Manufacturer:

Mfr Part:
533495-2

TTI Part:
533495-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions150 Position
Number of Rows3 Row
Pitch2.54 mm
Termination StyleThrough Hole
Contact PlatingGold
SeriesAMP-HDI
PackagingTube
Contact MaterialBeryllium Copper
Housing ColorBrown
Housing MaterialPolyphenylene Sulfide (PPS)
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 176 / Multiples: 4)
Quantity Unit PriceExt. Price
$286.66$50,452.16
$283.82$71,522.64
$242.73$121,365.00
$221.17$221,170.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.