Reference Only
533285-9
High Speed / Modular Connectors 4ROW RECP ASSY 240P
Datasheet
533285-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Number of Positions | 58 Position | |
| Number of Rows | 4 Row | |
| Pitch | 2.54 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | AMP-HDI | |
| Packaging | Tube | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 51 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $462.00 | $23,562.00 | |
| $439.29 | $44,807.58 | |
| $393.68 | $99,207.36 | |
| $328.07 | $164,363.07 | |
| $298.90 | $299,497.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes