Reference Only

533285-4

High Speed / Modular Connectors 140P VERT RCPT

Manufacturer:

Mfr Part:
533285-4

TTI Part:
533285-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions140 Position
Number of Rows4 Row
Pitch2.54 mm
Termination StyleThrough Hole
Contact PlatingGold
SeriesAMP-HDI
PackagingTube
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$235.08$1,175.40
$230.88$2,308.80
$198.63$4,965.75
$196.65$9,832.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.