Reference Only

533285-3

High Speed / Modular Connectors RECP 128 POS

Manufacturer:

Mfr Part:
533285-3

TTI Part:
533285-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
Number of Positions128 Position
Number of Rows4 Row
Contact PlatingGold
SeriesAMP-HDI
PackagingTube
Contact MaterialBeryllium Copper
Housing ColorBrown
Housing MaterialPolyphenylene Sulfide (PPS)
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 62 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 120 / Multiples: 5)
Quantity Unit PriceExt. Price
$235.07$28,208.40
$232.73$58,182.50
$198.20$99,100.00
$180.58$180,580.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.