Reference Only
533236-4
DIN 41612 Connectors 096 EURO SHROUD
Datasheet
533236-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Number of Positions | 96 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Shroud for Type C | |
| Mounting Angle | Vertical | |
| Series | 533236 | |
| Packaging | Each | |
| Accessory Type | Shroud | |
| Housing Color | Gray | |
| Housing Material | Polyester | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,344 / Multiples: 1,344)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.36 | $1,827.84 | |
| $1.33 | $7,150.08 | |
| $1.29 | $13,870.08 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes