Reference Only
5332342
RF Connectors / Coaxial Connectors BLKHD JK TEFLON
Datasheet
5332342 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Panel Mount | |
| Cable Type | RG-108/U, 108A/U | |
| Packaging | Bulk | |
| Body Finish | Silver | |
| Body Style | Bulkhead | |
| Contact Plating | Silver | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
1,331In Stock
3,600 expected on from 08-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.33 | $43.33 | |
| $39.82 | $398.20 | |
| $37.65 | $941.25 | |
| $35.83 | $3,583.00 | |
| $35.47 | $7,094.00 | |
| $35.12 | $14,048.00 | |
| $34.77 | $27,816.00 | |
| $34.43 | $96,404.00 |
Need more?
Associated Parts

Punches & Dies PREMIUM SDE DIE BNC COAXICON
Sign in to add projects and notes