Reference Only
5332225-5
RF Connectors / Coaxial Connectors PLUG TEFLON
Datasheet
5332225-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Gender | Plug (Pin) | |
| Impedance | Non-Constant | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-108/U, 108A/U | |
| Packaging | Bulk | |
| Body Finish | Nickel | |
| Contact Plating | Silver | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
769In Stock
400 expected 16-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.81 | $24.81 | |
| $24.56 | $245.60 | |
| $24.32 | $1,216.00 | |
| $24.08 | $2,408.00 | |
| $23.84 | $5,960.00 | |
| $23.61 | $9,444.00 | |
| $23.37 | $23,370.00 | |
| $23.14 | $57,850.00 |
Need more?
Associated Parts

Punches & Dies PREMIUM SDE DIE BNC COAXICON
Sign in to add projects and notes