Reference Only

5330876

RF Connectors / Coaxial Connectors S.C. PLUG 50 OHM

Manufacturer:

Mfr Part:
5330876

TTI Part:
5330876

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-178, 178A, 178B, 196, 196A
PackagingBulk
Body FinishSilver
Body StyleStraight
Contact MaterialBrass
Contact PlatingGold
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 200)
Quantity Unit PriceExt. Price
$18.91$7,564.00
$18.72$11,232.00
$18.53$18,530.00
$18.35$55,050.00
$18.17$90,850.00
$17.99$179,900.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

69710-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HAND TOOL W/O DIE

My Notes

Sign into see notes.