Reference Only
532956-9
End of Life
Board to Board & Mezzanine Connectors RECEPT 60 POS R/A
Datasheet
532956-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 60 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Current Rating | 3 A | |
| Voltage Rating | 250 VAC | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Thermoplastic (TP) | |
| Series | AMPMODU MOD II | |
| Packaging | Tray | |
| Compliance | UL; CSA | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
132
On Order
132 expected 26-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 375 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.40 | $13,650.00 | |
| $35.61 | $26,707.50 | |
| $34.91 | $39,273.75 | |
| $34.57 | $90,746.25 | |
| $34.22 | $179,655.00 | |
| $32.22 | $326,227.50 | |
| $30.87 | $775,608.75 |
Need more?
Sign in to add projects and notes