Reference Only
532903-2
High Speed / Modular Connectors RECPT R/A 100POS AU
Datasheet
532903-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 100 Position | |
| Number of Rows | 4 Row | |
| Pitch | 2.54 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | AMP-HDI | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Housing Color | Natural | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
259In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 7 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.02 | $504.14 | |
| $65.63 | $918.82 | |
| $59.53 | $1,666.84 | |
| $56.69 | $3,174.64 | |
| $55.21 | $5,410.58 | |
| $53.99 | $10,582.04 | |
| $53.45 | $20,952.40 | |
| $46.42 | $36,393.28 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes