Reference Only
5327138
RF Connector Accessories TERM-BLK PCB MT 2ND 12P.5.08 marked
Datasheet
5327138 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Ferrule | |
| Body Finish | Zinc | |
| Body Material | Copper | |
| Product | Hardware | |
| Packaging | Each | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $108.10 | $54,050.00 | |
| $107.03 | $107,030.00 | |
| $105.80 | $529,000.00 | |
| $101.30 | $1,013,000.00 | |
| $84.42 | $2,110,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.