Reference Only
53246-2
Terminals TERMINAL PG SPR SPD 12-10 6
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Spade | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 6 | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Screw | |
| Color | Yellow | |
| Contact Plating | Tin | |
| Series | PLASTI-GRIP | |
| Tradename | PLASTI-GRIP | |
| Packaging | Reel | |
| Insulation Material | Vinyl | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 VAC | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.06 | $2,650.00 | |
| $1.05 | $5,250.00 | |
| $1.04 | $10,400.00 | |
| $1.03 | $25,750.00 | |
| $1.02 | $51,000.00 | |
| $0.91 | $91,000.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools TOOL W/DIE INS TERM

Punches & Dies DIE SET INSUL. 22-10

Punches & Dies CERTI-LOK DIE

Crimpers / Crimping Tools TETRA CRIMP TOOL

Crimpers / Crimping Tools HHHT CRIMP TOOL 12-10 AWG
My Notes
Sign into see notes.