Reference Only
53246-1
Terminals SPRING SPADE 12-10 SZ 6
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Spade | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 6 | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Screw | |
| Color | Yellow | |
| Contact Plating | Tin | |
| Series | PLASTI-GRIP | |
| Tradename | PLASTI-GRIP | |
| Packaging | Each | |
| Insulation Material | Vinyl | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.528 | $2,640.00 | |
| $0.506 | $5,060.00 | |
| $0.493 | $12,325.00 | |
| $0.488 | $24,400.00 | |
| $0.483 | $48,300.00 |
Need more?
Associated Parts

Other Tools HAND TOOL W/O DIE

Crimpers / Crimping Tools TOOL W/DIE INS TERM

Punches & Dies DIE SET INSUL. 22-10

Punches & Dies CERTI-LOK DIE

Crimpers / Crimping Tools TETRA CRIMP TOOL

Punches & Dies SDE DIESET, RBY, UL

Crimpers / Crimping Tools HHHT CRIMP TOOL 12-10 AWG
Sign in to add projects and notes