Reference Only
532436-6
High Speed / Modular Connectors HDI PIN ASSY 4 ROW 180 POS
Datasheet
532436-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 180 Position | |
| Number of Rows | 4 Row | |
| Pitch | 2.54 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | AMP-HDI | |
| Packaging | Tube | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 47 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 280 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.52 | $18,345.60 | |
| $64.60 | $36,176.00 | |
| $52.44 | $132,148.80 | |
| $51.91 | $261,626.40 | |
| $51.39 | $518,011.20 | |
| $50.87 | $1,274,802.20 | |
| $50.35 | $2,523,542.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes